Add To Favorites
Product Overview
Digi-Key Part Number 863-1417-1-ND
Quantity Available 3.324
Can ship immediately
Manufacturer

Manufacturer Part Number

SMV1405-040LF

Description DIODE VARACTOR 30V 20MA 0402
Expanded Description Varactor Single 30V Surface Mount 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 1.45pF @ 4V, 1MHz
Capacitance Ratio 4.1
Capacitance Ratio Condition C0/C30
Voltage - Peak Reverse (Max) 30V
Diode Type Single
Q @ Vr, F 3200 @ 4V, 50MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1417-1

12:08:32 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50500 5,05
100 0,38720 38,72
500 0,30606 153,03
1.000 0,24485 244,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1417-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21544
  • Digi-Reel® ? : 863-1417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback