Add To Favorites
Product Overview
Digi-Key Part Number 863-1406-1-ND
Quantity Available 16.030
Can ship immediately
Manufacturer

Manufacturer Part Number

SMV1232-040LF

Description DIODE VARACTOR 15V 20MA 0402
Expanded Description Varactor Single 15V Surface Mount 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMV123x Series
Miniature 0402 SM RF Diodes
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 1.5pF @ 3V, 1MHz
Capacitance Ratio 3.3
Capacitance Ratio Condition C1/C6
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1406-1

14:44:39 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,35000 3,50
100 0,23820 23,82
500 0,17864 89,32
1.000 0,13397 133,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1406-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,11923
  • Digi-Reel® ? : 863-1406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.030 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback