Add To Favorites
Product Overview
Digi-Key Part Number 863-1127-1-ND
Quantity Available 19.794
Can ship immediately
Manufacturer

Manufacturer Part Number

SMV1213-001LF

Description DIODE VARACTOR 12V 20MA SOT-23
Expanded Description Varactor Single 12V Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMV121x Series
Catalog Page 595 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 5.5pF @ 4V, 50MHz
Capacitance Ratio 5
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 12V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1127-1

18:17:59 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66300 6,63
100 0,50870 50,87
500 0,40216 201,08
1.000 0,32172 321,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1127-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,28307
  • Digi-Reel® ? : 863-1127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.794 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback