Add To Favorites
Product Overview
Digi-Key Part Number 863-1173-1-ND
Quantity Available 24.985
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS7630-061

Description DIODE SCHOTTKY 50MA 0201
Expanded Description RF Diode Schottky - Single 1V 50mA 75mW 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SMS7630-061
Product Training Modules Diodes and Passive Overview
Catalog Page 595 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 1V
Current - Max 50mA
Capacitance @ Vr, F -
Resistance @ If, F -
Power Dissipation (Max) 75mW
Operating Temperature -65°C ~ 150°C (TA)
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1173-1

14:27:31 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,97400 9,74
100 0,75920 75,92
500 0,62718 313,59
1.000 0,49514 495,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1173-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,42730
  • Digi-Reel® ? : 863-1173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback