Add To Favorites
Product Overview
Digi-Key Part Number 863-1171-1-ND
Quantity Available 67.582
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS7621-060

Description DIODE SCHOTTKY 2V 50MA 0201
Expanded Description RF Diode Schottky - Single 2V 50mA 75mW 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SMS7621-060
Wireless Infrastructure Solutions
Product Training Modules Diodes and Passive Overview
Catalog Page 595 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 2V
Current - Max 50mA
Capacitance @ Vr, F 0.18pF @ 0V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 75mW
Operating Temperature -65°C ~ 150°C (TA)
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1171-1

22:29:51 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,95800 9,58
100 0,74670 74,67
500 0,61684 308,42
1.000 0,48699 486,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1171-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,42027
  • Digi-Reel® ? : 863-1171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback