Add To Favorites
Product Overview
Digi-Key Part Number 863-1398-1-ND
Quantity Available 21.966
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65404-31

Description IC AMP 5GHZ LNA 6QFN
Expanded Description RF Amplifier IC 802.11a/n 4.9GHz ~ 5.9GHz 6-QFN (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SKY65404-31
Featured Product Ultra Low Noise Amplifiers (LNAs) – Skyworks
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 4.9GHz ~ 5.9GHz
P1dB -
Gain 13dB
Noise Figure 1dB
RF Type 802.11a/n
Voltage - Supply 2.8 V ~ 5 V
Current - Supply -
Test Frequency -
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-QFN (1.5x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1398-1

23:39:40 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,98100 9,81
25 0,88640 22,16
100 0,77570 77,57
250 0,68076 170,19
500 0,60160 300,80
1.000 0,47495 474,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1398-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,42217
  • Digi-Reel® ? : 863-1398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback