Add To Favorites
Product Overview
Digi-Key Part Number 863-1071-1-ND
Quantity Available 18.211
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65111-348LF

Description IC AMP INGAP 600-1100MHZ 16QFN
Expanded Description RF Amplifier IC ISM 600MHz ~ 1.1GHz 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SKY65111-348LF
Catalog Page 593 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 600MHz ~ 1.1GHz
P1dB 29.5dBm (891.3mW)
Gain 40dB
Noise Figure -
RF Type ISM
Voltage - Supply 3.5V
Current - Supply 250mA
Test Frequency 902MHz ~ 928MHz
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1071-1

09:33:52 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,61000 3,61
10 3,22500 32,25
25 2,90240 72,56
100 2,64440 264,44
250 2,38644 596,61
500 2,14136 1.070,68
1.000 1,80596 1.805,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1071-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 1,63396
  • Digi-Reel® ? : 863-1071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback