Add To Favorites
Product Overview
Digi-Key Part Number 863-1265-1-ND
Quantity Available 6.735
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65047-360LF

Description IC AMP SIGE 400MHZ-3GHZ LN 8DFN
Expanded Description RF Amplifier IC Cellular, GPS, ISM 400MHz ~ 3GHz 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SKY65047-360LF
Featured Product Ultra Low Noise Amplifiers (LNAs) – Skyworks
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 400MHz ~ 3GHz
P1dB -8dBm (0.2mW)
Gain 15.7dB
Noise Figure 0.95dB
RF Type Cellular, GPS, ISM
Voltage - Supply 2.7 V ~ 3.8 V
Current - Supply 6.7mA
Test Frequency 2.45GHz
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1265-1

21:35:46 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,89100 8,91
25 0,80440 20,11
100 0,70370 70,37
250 0,61752 154,38
500 0,54572 272,86
1.000 0,43084 430,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1265-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,38296
  • Digi-Reel® ? : 863-1265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback