Add To Favorites
Product Overview
Digi-Key Part Number 863-1650-1-ND
Quantity Available 2.065
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13408-465LF

Description IC SWITCH SP3T 1.0-6.0GHZ
Expanded Description RF Switch IC WiMax, WLAN SP3T 6GHz 50 Ohm 12-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SKY13408-465LF
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 1GHz
Frequency - Upper 6GHz
Isolation @ Frequency 24dB @ 6GHz
Insertion Loss @ Frequency 1.1dB @ 6GHz
IIP3 54dBm (typ)
Topology -
Circuit SP3T
P1dB 34dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 2.5 V ~ 5 V
RF Type WiMax, WLAN
Package / Case 12-UFQFN Exposed Pad
Supplier Device Package 12-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1650-1

19:37:00 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,96900 19,69
100 1,58250 158,25
500 1,30018 650,09
1.000 1,07727 1.077,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1650-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,97377
  • Digi-Reel® ? : 863-1650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.065 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback