Add To Favorites
Product Overview
Digi-Key Part Number 683-1339-1-ND
Quantity Available 21.835
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13385-460LF

Description IC SW SP3T 100MHZ-3.5GHZ 12QFN
Expanded Description RF Switch IC 802.11b/g Bluetooth SP3T 3.5GHz 50 Ohm 12-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SKY13385-460LF
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 3.5GHz
Isolation @ Frequency 35dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.45dB @ 1GHz
IIP3 57dBm (typ)
Topology Reflective
Circuit SP3T
P1dB -
Features DC Blocked
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 2.5 V ~ 5.5 V
RF Type 802.11b/g Bluetooth
Package / Case 12-UFQFN Exposed Pad
Supplier Device Package 12-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 683-1339-1

03:43:03 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85000 8,50
100 0,66220 66,22
500 0,54702 273,51
1.000 0,43185 431,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 683-1339-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,39133
  • Digi-Reel® ? : 683-1339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback