Add To Favorites
Product Overview
Digi-Key Part Number 863-1456-1-ND
Quantity Available 10.508
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13384-350LF

Description RF SWITCH 4GHZ SP4T
Expanded Description RF Switch IC General Purpose SP4T 4GHz 50 Ohm 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SKY13384-350LF
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 20MHz
Frequency - Upper 4GHz
Isolation @ Frequency 36dB @ 4GHz (typ)
Insertion Loss @ Frequency 1.2dB @ 4GHz
IIP3 51dBm (typ)
Topology Absorptive
Circuit SP4T
P1dB 30dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3 V ~ 5 V
RF Type General Purpose
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1456-1

01:40:55 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 4,17
10 3,75100 37,51
100 3,07330 307,33
500 2,61622 1.308,11
1.000 2,20645 2.206,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1456-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 2,04017
  • Digi-Reel® ? : 863-1456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback