Add To Favorites
Product Overview
Digi-Key Part Number 683-1338-1-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13381-374LF

Description IC SW DPDT 100MHZ-6GHZ 6-MLPD
Expanded Description RF Switch IC 802.11a/b/g/n DPDT 6GHz 50 Ohm 6-MLPD (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SKY13381-374LF
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 6GHz
Isolation @ Frequency 14dB @ 6GHz (typ)
Insertion Loss @ Frequency 1.4dB @ 6GHz
IIP3 62dBm (typ)
Topology Reflective
Circuit DPDT
P1dB 38dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type 802.11a/b/g/n
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-MLPD (1.5x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 683-1338-1

06:36:50 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75800 7,58
100 0,59120 59,12
500 0,48836 244,18
1.000 0,38556 385,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 683-1338-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,34937
  • Digi-Reel® ? : 683-1338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback