Add To Favorites
Product Overview
Digi-Key Part Number 863-1454-1-ND
Quantity Available 4.587
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13377-313LF

Description IC SWITCH SPDT 10W 6 GHZ 6 DFN
Expanded Description RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6GHz 50 Ohm 6-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SKY13377-313LF
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 500MHz
Frequency - Upper 6GHz
Isolation @ Frequency 24dB @ 5.85GHz (typ)
Insertion Loss @ Frequency 1.2dB @ 5.85GHz
IIP3 57dBm (typ)
Topology Absorptive
Circuit SPDT
P1dB 39dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type 802.11a/b/g/WiFi, WLAN
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1454-1

15:29:58 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,34400 13,44
100 1,08030 108,03
500 0,88750 443,75
1.000 0,73537 735,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1454-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,66471
  • Digi-Reel® ? : 863-1454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback