Add To Favorites
Product Overview
Digi-Key Part Number 863-1259-1-ND
Quantity Available 13.520
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13251-349LF

Description IC SWITCH SP3T GAAS 8QFN
Expanded Description RF Switch IC 802.11b, g, Bluetooth, WLAN SP3T 3GHz 50 Ohm 8-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SKY13251-3499(LF)
Wireless Infrastructure Solutions
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 200MHz
Frequency - Upper 3GHz
Isolation @ Frequency 27dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.6dB @ 3GHz
IIP3 46dBm (typ)
Topology Reflective
Circuit SP3T
P1dB 25dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type 802.11b, g, Bluetooth, WLAN
Package / Case 8-VFQFN Exposed Pad
Supplier Device Package 8-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1259-1

20:22:00 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,81400 8,14
100 0,63490 63,49
500 0,52456 262,28
1.000 0,41412 414,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1259-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,37525
  • Digi-Reel® ? : 863-1259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback