Add To Favorites
Product Overview
Digi-Key Part Number 863-1042-1-ND
Quantity Available 12.485
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY12329-350LF

Description ATTENUATOR DGTL GAAS 5BIT 16-QFN
Expanded Description RF Attenuator 31dB ±3% 400MHz ~ 4GHz 50 Ohm 16-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Part Status Active
Attenuation Value 31dB
Tolerance ±3%
Frequency Range 400MHz ~ 4GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 16-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1042-1

09:37:10 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,75000 3,75
10 3,35100 33,51
25 3,01560 75,39
100 2,74770 274,77
250 2,47968 619,92
500 2,22500 1.112,50
1.000 1,87650 1.876,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1042-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,69779
  • Digi-Reel® ? : 863-1042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback