Add To Favorites
Product Overview
Digi-Key Part Number 863-1348-1-ND
Quantity Available 81.920
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2432L-R

Description IC FRONT END 2.4GHZ ZIGBEE 24QFN
Expanded Description RF Front End 2.4GHz ~ 2.483 GHz ZigBee 24-QFN (3x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SE2432L
Featured Product Skyworks - Front-End Modules for IoT and Smart Energy
PCN Assembly/Origin Qualification Backside Grind Site 19/May/2014
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series SiGe
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type ZigBee
Frequency 2.4GHz ~ 2.483 GHz
Features -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (3x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1348-1

14:38:50 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,95300 29,53
25 2,65760 66,44
100 2,42130 242,13
250 2,18508 546,27
500 1,96068 980,34
1.000 1,65358 1.653,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1348-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 81.000 - Immediate
  • Unit Price: 1,49610
  • Digi-Reel® ? : 863-1348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback