Add To Favorites
Product Overview
Digi-Key Part Number 863-1012-1-ND
Quantity Available 5.825
Can ship immediately
Manufacturer

Manufacturer Part Number

AS225-313LF

Description IC SW SPDT 0.1-6GHZ GAAS 6-QFN
Expanded Description RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6GHz 50 Ohm 6-QFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AS225-313LF
Catalog Page 596 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 6GHz
Isolation @ Frequency 21dB @ 5.85GHz (typ)
Insertion Loss @ Frequency 0.6dB @ 5.85GHz
IIP3 55dBm (typ)
Topology -
Circuit SPDT
P1dB 34dBm (typ) P1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3V, 5V
RF Type 802.11a/b/g/WiFi, WLAN
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-QFN (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1012-1

16:40:25 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,17400 11,74
100 0,91570 91,57
500 0,75640 378,20
1.000 0,59716 597,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1012-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,54111
  • Digi-Reel® ? : 863-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback