Add To Favorites
Product Overview
Digi-Key Part Number 863-1009-1-ND
Quantity Available 5.965
Can ship immediately
Manufacturer

Manufacturer Part Number

AS211-334

Description IC SW SPDT DC-4GHZ GAAS 6-LGA
Expanded Description RF Switch IC General Purpose SPDT 4GHz 50 Ohm 6-LGA (1.5x1.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AS211-334
Catalog Page 596 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 4GHz
Isolation @ Frequency 26dB @ 4GHz
Insertion Loss @ Frequency 0.6dB @ 4GHz
IIP3 50dBm (typ)
Topology Reflective
Circuit SPDT
P1dB 34dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3V
RF Type General Purpose
Package / Case 6-VFLGA
Supplier Device Package 6-LGA (1.5x1.2)
 
Additional Resources
Standard Package ? 1
Other Names 863-1009-1

23:08:30 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,03200 10,32
100 0,80420 80,42
500 0,66438 332,19
1.000 0,52450 524,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1009-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,47527
  • Digi-Reel® ? : 863-1009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback