Add To Favorites
Product Overview
Digi-Key Part Number 863-1512-1-ND
Quantity Available 19.637
Can ship immediately
Manufacturer

Manufacturer Part Number

AAT3693IDH-AA-T1

Description 1.6A LINEAR LI-ION CHGR 10TDFN
Expanded Description Charger IC Lithium-Ion/Polymer 10-TDFN (2.2x2.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AAT3693
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1.6A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 7.5V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (2.2x2.2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1512-1

05:38:47 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,74300 7,43
100 0,57920 57,92
500 0,47850 239,25
1.000 0,37777 377,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1512-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,34231
  • Digi-Reel® ? : 863-1512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.637 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback