Add To Favorites
Product Overview
Digi-Key Part Number 863-1545-1-ND
Quantity Available 16.717
Can ship immediately
Manufacturer

Manufacturer Part Number

AAT3672IWO-4.2-1-T1

Description IC LI-ION CHARGER 14-DFN
Expanded Description Charger IC Lithium-Ion/Polymer 14-TDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AAT3672
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 1.6A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface USB
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1545-1

19:10:17 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,29700 12,97
100 1,04230 104,23
500 0,85638 428,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1545-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,68890
  • Digi-Reel® ? : 863-1545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback