Add To Favorites
Product Overview
Digi-Key Part Number 863-1496-1-ND
Quantity Available 63.506
Can ship immediately
Manufacturer

Manufacturer Part Number

AAT1217ICA-3.3-T1

Description IC REG BST 3.3V 0.5A SYNC TSOT23
Expanded Description Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets AAT1217
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1496-1

17:59:35 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,79000 7,90
100 0,61600 61,60
500 0,50884 254,42
1.000 0,40171 401,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1496-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 63.000 - Immediate
  • Unit Price: 0,36401
  • Digi-Reel® ? : 863-1496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63.506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback