Add To Favorites
Product Overview
Digi-Key Part Number 1446-1015-6-ND
Quantity Available 2.310
Can ship immediately
Manufacturer

Manufacturer Part Number

WT32-A-AI4

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets WT32 Datasheet
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR, Class 2
Modulation DQPSK, GFSK
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 7dbm
Sensitivity -86dBm
Serial Interfaces I²S, PIO, SPI, UART, USB
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 4.5mA
Current - Transmitting 4.5mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1446-1015-6

04:47:29 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,50000 31,50
25 28,35400 708,85
100 25,98740 2.598,74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback