Add To Favorites
Product Overview
Digi-Key Part Number 1446-1011-6-ND
Quantity Available 2.438
Can ship immediately
Manufacturer

Manufacturer Part Number

WT12-A-AI5

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets WT12 Datasheet
PCN Design/Specification iWRAP5 Firmware Update 16/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR, Class 2
Modulation DQPSK, GFSK
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 3dBm
Sensitivity -86dBm
Serial Interfaces PIO, SPI, UART, USB
Antenna Type Integrated, Chip
Memory Size 8MB Flash
Voltage - Supply 3.1 V ~ 3.6 V
Current - Receiving 70mA
Current - Transmitting 70mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1446-1011-6

04:06:16 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,02000 20,02
10 18,11200 181,12
25 16,68240 417,06
100 15,25270 1.525,27
250 14,29940 3.574,85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback