Add To Favorites
Product Overview
Digi-Key Part Number 336-3597-ND
Quantity Available 423
Can ship immediately
Manufacturer

Manufacturer Part Number

WGM110A1MV1

Description WIZARD GECKO WGM110 WI-FI MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets WGM110 Data Short
WGM110
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 16dBm
Sensitivity -98dBm
Serial Interfaces I²C, SPI, UART, USB
Antenna Type Integrated, Chip
Memory Size 1MB Flash, 128kB RAM
Voltage - Supply 2.7 V ~ 4.8 V
Current - Receiving 81mA
Current - Transmitting 261mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 336-3597

03:22:29 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,35000 16,35
10 14,79100 147,91
25 13,62280 340,57
100 12,45480 1.245,48
250 11,67640 2.919,10
500 10,89798 5.448,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback