• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 336-3025-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS3310ITD1022T

Description IC REG BOOST ADJ SYNC 10TDFN
Expanded Description Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 10-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS3310,12,14
PCN Obsolescence/ EOL Analog Product EOL 9/Sep/2016
PCN Design/Specification TS3310 08/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5V
Current - Output -
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-3025-1
TS3310ITD1022TSILCT
TS3310ITD1022TSILCT-ND

21:32:49 3.23.2017

Send Feedback