Add To Favorites
Product Overview
Digi-Key Part Number 336-3102-1-ND
Quantity Available 8.206
Can ship immediately
Manufacturer

Manufacturer Part Number

SL18860DCT

Description IC CLK BUFFER 1:3 52MHZ 10TDFN
Expanded Description Clock Fanout Buffer (Distribution) IC 52MHz 10-WFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SL18860DC
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:3
Differential - Input:Output No/No
Input LVCMOS
Output LVCMOS
Frequency - Max 52MHz
Voltage - Supply 1.7 V ~ 3.65 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN
Supplier Device Package 10-TDFN (2x1.4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-3102-1

20:53:35 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 2,58
25 2,36920 59,23
100 2,15390 215,39
1.000 1,93846 1.938,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3102-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,88255
  • Digi-Reel® ? : 336-3102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.206 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : SL18860DC-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,09172
Send Feedback