Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 336-3135-ND
Quantity Available 503
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7015-A20-GM1

Description SENS HUMI/TEMP 3.6V I2C 4.5% QFN
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH I²C ±4.5% RH 18S Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets Si7015-A20
Featured Product Internet of Things
PCN Design/Specification Si7005_7015 Filter Cover Chg 27/Jan/2016
PCN Assembly/Origin Additional Test Center 05/May/2016
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±4.5% RH
Response Time 18S
Sensitivity -
Voltage - Supply 1.9 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 336-3135
SI7015-A20-GM1-ND

00:13:48 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,53000 9,53
25 9,18240 229,56
100 8,82910 882,91
1.000 7,56130 7.561,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7015-A20-GM1R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,87636
Send Feedback