Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 336-3269-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5345A-B-GM

Description IC CLK BUFFER PLL 64QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Not For New Designs
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 5:10
Differential - Input:Output Yes/Yes
Frequency - Max 712.5MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 336-3269
SI5345A-B-GM-ND

03:37:30 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,91000 27,91
25 25,44800 636,20
100 22,98550 2.298,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5345A-B-GMR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,52276
Send Feedback