Add To Favorites
Product Overview
Digi-Key Part Number 920-1010-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ETRX357HR-LRS

Description RF TXRX MODULE 802.15.4 U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 20dBm
Sensitivity -106dBm
Serial Interfaces -
Antenna Type Integrated, Chip
Memory Size 192kB Flash, 12kB RAM
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 33mA
Current - Transmitting 140mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 920-1010-1

19:05:21 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,73000 18,73
25 18,02960 450,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 920-1010-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 17,33365
  • Digi-Reel® ? : 920-1010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback