Add To Favorites
Product Overview
Digi-Key Part Number 336-3016-1-ND
Quantity Available 2.794
Can ship immediately
Manufacturer

Manufacturer Part Number

EM3588-RTR

Description IC RF TXRX+MCU 802.15.4 48-VFQFN
Expanded Description IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Ember EM358x
Featured Product Internet of Things
PCN Design/Specification PCN-1404291 29/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 12Mbps
Power - Output 8dBm
Sensitivity -102dBm
Memory Size 512kB Flash, 64kB RAM
Serial Interfaces I²C, JTAG, SPI, UART, USB
GPIO 24
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 23.5mA ~ 30mA
Current - Transmitting 24mA ~ 45mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-3016-1

04:33:19 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,98000 10,98
25 9,03880 225,97
100 8,18050 818,05
1.000 6,02575 6.025,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3016-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,59670
  • Digi-Reel® ? : 336-3016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.794 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback