Add To Favorites
Product Overview
Digi-Key Part Number 336-3081-ND
Quantity Available 1.530
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32WG360F256G-A-CSP81

Description IC MCU 32BIT 256KB FLASH 81CSP
Expanded Description ARM® Cortex®-M4 Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 81-CSP (4.35x4.27)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EFM32WG360 Datasheet
EFM32WG360 Errata
Featured Product Internet of Things
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Wonder Gecko
Packaging ? Cut Strip
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 65
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 81-UFBGA, CSPBGA
Supplier Device Package 81-CSP (4.35x4.27)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 336-3081

23:50:40 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,35000 5,35
25 5,15800 128,95
100 4,95790 495,79
1.000 4,53840 4.538,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback