Add To Favorites
Product Overview
Digi-Key Part Number 914-1033-1-ND
Quantity Available 2.138
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32TG110F32-QFN24

Description IC MCU 32BIT 32KB FLASH 24QFN
Expanded Description ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 24-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Tiny Gecko
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 17
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 2x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VQFN Exposed Pad
Supplier Device Package 24-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 914-1033-1

10:20:13 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
25 1,55440 38,86
250 1,49692 374,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 914-1033-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,37295
  • Digi-Reel® ? : 914-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback