Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 914-1043-1-ND
Quantity Available 2.018
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32GG230F1024-QFN64

Description IC MCU 32BIT 1MB FLASH 64QFN
Expanded Description ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-QFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Giant Gecko
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 56
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-3875-1-ND EFM32GG230F1024G-E-QFN64R Silicon Labs Cut Tape (CT) ? 860 - Immediate
6,07000 1
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 914-1043-1

17:36:04 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,21000 9,21
25 8,44440 211,11
100 7,67650 767,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 914-1043-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,75740
  • Digi-Reel® ? : 914-1043-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.018 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback