Add To Favorites
Product Overview
Digi-Key Part Number 336-2149-5-ND
Quantity Available 3.445
Can ship immediately
Manufacturer

Manufacturer Part Number

CP2112-F02-GM

Description IC HID USB-TO-SMBUS BRIDGE
Expanded Description USB Bridge, USB to SMBus USB 2.0 SMBus Interface 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CP2112 Datasheet
CP2112 Errata
Reference Design Library HID-USB-TO-IR-RD: Gesture Control via USB
PCN Design/Specification Errata Update 19/Aug/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tube ?
Part Status Active
Protocol USB
Function Bridge, USB to SMBus
Interface SMBus
Standards USB 2.0
Voltage - Supply 1.8V, 3 V ~ 3.6 V
Current - Supply 15mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 91
Other Names 336-2149-5
CP2112F02GM

12:27:16 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
25 1,43040 35,76
100 1,38250 138,25
1.000 1,29669 1.296,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP2112-F02-GMR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,28240
Send Feedback