Add To Favorites
Product Overview
Digi-Key Part Number 1446-1039-1-ND
Quantity Available 4.383
Can ship immediately
Manufacturer

Manufacturer Part Number

BLE121LR-A-M256K

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BLE121LR
Featured Product BLE121LR Long Range BLE Module
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 8dBm
Sensitivity -98dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Memory Size 256kB Flash, 8kB SRAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 28mA ~ 33mA
Current - Transmitting 25mA ~ 39mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1446-1039-1

14:54:05 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,85000 12,85
25 10,79640 269,91
100 10,21200 1.021,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1446-1039-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 7,76038
  • Digi-Reel® ? : 1446-1039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback