Add To Favorites
Product Overview
Digi-Key Part Number 595-1013-ND
Quantity Available 679
Can ship immediately

Factory Stock ?: 350
Manufacturer

Manufacturer Part Number

14A-5.0R-20

Description XFRMR LAMINATED 5VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 14A One-4-All™ Series
RoHS Information RoHS Compliance
Product Attributes Select All
Categories
Manufacturer

Signal Transformer

Series One-4-All™
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 10V, Series 20V
Current - Output (Max) Parallel 500mA, Series 250mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 5 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 41.30mm L x 36.50mm W
Height - Seated (Max) 34.90mm
Voltage - Isolation 4000Vrms
 
Additional Resources
Standard Package ? 50
Other Names 14A50R20
595-1013

20:25:41 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,55000 9,55
10 7,31400 73,14
25 6,19640 154,91
50 6,09500 304,75
100 5,79010 579,01
250 5,72916 1.432,29
500 5,64790 2.823,95
1.000 5,58695 5.586,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback