Add To Favorites
Product Overview
Digi-Key Part Number 595-1022-ND
Quantity Available 40
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

14A-30-24

Description XFRMR LAMINATED 30VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 14A One-4-All™ Series
RoHS Information RoHS Compliance
Product Attributes Select All
Categories
Manufacturer

Signal Transformer

Series One-4-All™
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 12V, Series 24V
Current - Output (Max) Parallel 2.5A, Series 1.25A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 30 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 66.70mm L x 55.50mm W
Height - Seated (Max) 39.70mm
Voltage - Isolation 4000Vrms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 14A3024
595-1022

19:28:47 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,04000 15,04
10 11,10700 111,07
25 10,25280 256,32
50 9,91140 495,57
100 9,63800 963,80
250 9,50120 2.375,30
500 9,39870 4.699,35
1.000 9,22781 9.227,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback