Add To Favorites
Product Overview
Digi-Key Part Number 425-2905-ND
Quantity Available 551
Can ship immediately
Manufacturer

Manufacturer Part Number

LS013B7DH06

Description LCD TFT 1.33" 128X128 FPC
Expanded Description Graphic LCD Display Module Transflective TFT - Color Serial 1.3" (33.02mm) 128 x 128
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Memory LCD Suite Brochure
LS013B7DH06 Spec
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transflective
Touchscreen -
Diagonal Screen Size 1.3" (33.02mm)
Viewing Area 23.81mm W x 23.81mm H
Backlight Without Backlight
Dot Pixels 128 x 128
Interface Serial
Graphics Color -
Background Color -
Dot Size -
Dot Pitch 0.19mm W x 0.19mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.120
Other Names 425-2905

11:07:12 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,74000 23,74
10 20,97200 209,72
25 18,32240 458,06
100 16,00470 1.600,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback