Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 425-2872-1-ND
Quantity Available 1.279
Can ship immediately
Manufacturer

Manufacturer Part Number

GP1S396HCPSF

Description PHOTOINTERRUPTER OPIC SLOT 1.2MM
Expanded Description Optical Sensor Transmissive 0.047" (1.2mm) NPN - Open Collector Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GP1S396HCPSF
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 0.047" (1.2mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector
Current - DC Forward (If) (Max) 30mA
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 35V
Response Time 30µs
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case Module
Type -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 425-2872-1

10:19:34 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
5 0,96000 4,80
10 0,83600 8,36
25 0,73400 18,35
50 0,61000 30,50
100 0,51960 51,96
500 0,45186 225,93
1.000 0,39538 395,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 425-2872-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,34403
  • Digi-Reel® ? : 425-2872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback