Add To Favorites
Product Overview
Digi-Key Part Number 425-2809-1-ND
Quantity Available 7.744
Can ship immediately
Manufacturer

Manufacturer Part Number

GP1S396HCP0F

Description PHOTOINTERRUPTER OPIC SLOT 1.2MM
Expanded Description Optical Sensor Transmissive 0.047" (1.2mm) Slotted Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GP1S396HCPSF, GP1S396HCP0F
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Part Status Active
Sensing Distance 0.047" (1.2mm)
Sensing Method Transmissive
Output Configuration -
Mounting Type Through Hole
Current - Supply 100µA
Voltage - Supply 5V
Response Time -
Operating Temperature -25°C ~ 85°C (TA)
Package / Case Slotted Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 425-2809-1

03:07:16 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
5 1,19200 5,96
10 0,96800 9,68
25 0,83400 20,85
50 0,72220 36,11
100 0,65520 65,52
500 0,55098 275,49
1.000 0,49140 491,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 425-2809-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 5.600 - Immediate
  • Unit Price: 0,43319
Send Feedback