Add To Favorites
Product Overview
Digi-Key Part Number 897-1139-1-ND
Quantity Available 6.879
Can ship immediately
Manufacturer

Manufacturer Part Number

SAW8KG0B-Y1J0-CA

Description LED ACRICH COOL WHITE 5000K 4SMD
Expanded Description LED Lighting Acrich White, Cool 5000K (4700K ~ 5300K) 22V 20mA 115° 4-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SAW8KG0B
Featured Product Acrich MJT LEDs
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Acrich
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K (4700K ~ 5300K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 20mA
Voltage - Forward (Vf) (Typ) 22V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 80
Current - Max 25mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Thermal Resistance of Package 27°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 897-1139-1

17:40:40 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,53700 5,37
25 0,44720 11,18
100 0,38530 38,53
250 0,34404 86,01
500 0,29588 147,94
1.000 0,22843 228,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1139-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,18765
  • Digi-Reel® ? : 897-1139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.879 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback