Add To Favorites
Product Overview
Digi-Key Part Number 1649-1003-1-ND
Quantity Available 831
Can ship immediately
Manufacturer

Manufacturer Part Number

SHT15

Description SENSOR HUMID/TEMP 5V DTL 2% SMD
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH Digital ±2% RH 8s Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Sensirion AG

Series SHT1
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type Digital
Output 12b
Accuracy ±2% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.4 V ~ 5.5 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 123°C
 
You May Also Be Interested In
  • SF1 - Sensirion AG | 1649-1000-ND DigiKey Electronics
  • SF1
  • Sensirion AG
  • SENSOR FILTER CAP FOR SHT1X
  • Unit Price 1,93000
  • 1649-1000-ND
  • SHT11 - Sensirion AG | 1649-1002-1-ND DigiKey Electronics
  • SHT11
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V DTL 3% SMD
  • Unit Price 22,19000
  • 1649-1002-1-ND
  • SHTC1 - Sensirion AG | 1649-1015-1-ND DigiKey Electronics
  • SHTC1
  • Sensirion AG
  • SENSOR HUMI/TEMP 1.8V I2C 3% SMD
  • Unit Price 3,43000
  • 1649-1015-1-ND
  • SHT75 - Sensirion AG | 1649-1014-ND DigiKey Electronics
  • SHT75
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V DIGITAL MOD
  • Unit Price 36,58000
  • 1649-1014-ND
Additional Resources
Standard Package ? 1
Other Names 1649-1003-1

03:22:33 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,57000 26,57
5 25,36200 126,81
10 22,94600 229,46
25 21,13480 528,37
50 18,71940 935,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1649-1003-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 800 - Immediate
  • Unit Price: 16,46870
  • Digi-Reel® ? : 1649-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback