Add To Favorites
Product Overview
Digi-Key Part Number 1649-1002-1-ND
Quantity Available 1.895
Can ship immediately
Manufacturer

Manufacturer Part Number

SHT11

Description SENSOR HUMID/TEMP 5V DTL 3% SMD
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH Digital ±3% RH 8s Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Sensirion AG

Series SHT1
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type Digital
Output 12b
Accuracy ±3% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.4 V ~ 5.5 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 123°C
 
For Use With
You May Also Be Interested In
  • SF1 - Sensirion AG | 1649-1000-ND DigiKey Electronics
  • SF1
  • Sensirion AG
  • SENSOR FILTER CAP FOR SHT1X
  • Unit Price 2,31000
  • 1649-1000-ND
  • SHT15 - Sensirion AG | 1649-1003-1-ND DigiKey Electronics
  • SHT15
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V DTL 2% SMD
  • Unit Price 31,94000
  • 1649-1003-1-ND
  • SHT20 - Sensirion AG | 1649-1004-1-ND DigiKey Electronics
  • SHT20
  • Sensirion AG
  • SENSOR HUMID/TEMP 3V I2C 3% SMD
  • Unit Price 7,79000
  • 1649-1004-1-ND
Additional Resources
Standard Package ? 1
Other Names 1649-1002-1

10:44:42 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,95000 23,95
5 22,85800 114,29
10 20,68200 206,82
25 19,04880 476,22
50 16,87200 843,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1649-1002-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 900 - Immediate
  • Unit Price: 14,84330
  • Digi-Reel® ? : 1649-1002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback