Add To Favorites
Product Overview
Digi-Key Part Number UCLAMP3311PQTCTCT-ND
Quantity Available 6.615
Can ship immediately
Manufacturer

Manufacturer Part Number

UCLAMP3311PQTCT

Description TVS DIODE 3.3VWM 18VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets uClamp3311PQ
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series Automotive, AEC-Q100, uClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 18V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 90W
Power Line Protection No
Applications Automotive, Ethernet
Capacitance @ Frequency 12pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package SLP1006P2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UCLAMP3311PCT-ND UCLAMP3311P.TCT Semtech Corporation Cut Tape (CT) ? 32.414 - Immediate
0,76000 1
Additional Resources
Standard Package ? 1
Other Names UCLAMP3311PQTCTCT

09:10:28 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,89100 8,91
25 0,80520 20,13
100 0,70420 70,42
250 0,61800 154,50
500 0,54616 273,08
1.000 0,43117 431,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCLAMP3311PQTCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,39093
  • Digi-Reel® ? : UCLAMP3311PQTCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback