Add To Favorites
Product Overview
Digi-Key Part Number UCLAMP3304ACT-ND
Quantity Available 38.023
Can ship immediately
Manufacturer

Manufacturer Part Number

UCLAMP3304A.TCT

Description TVS DIODE 3.3VWM 8VC SC896
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UClamp3304A
Catalog Page 1290 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series uClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 22pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UCLAMP3304ACT

23:21:10 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75500 7,55
25 0,66840 16,71
100 0,58230 58,23
250 0,50680 126,70
500 0,43132 215,66
1.000 0,34506 345,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCLAMP3304ATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,30377
  • Digi-Reel® ? : UCLAMP3304ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback