Add To Favorites
Product Overview
Digi-Key Part Number UCLAMP3301P.TDKR-ND
Quantity Available 5.999
Can ship immediately
Manufacturer

Manufacturer Part Number

UCLAMP3301P.TCT

Description TVS DIODE 3.3VWM 8VC SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets uClamp3301P
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series uClamp®
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package SLP1006P2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UCLAMP3301P.TCT-ND UCLAMP3301P.TCT Semtech Corporation Cut Tape (CT) ? 5.999 - Immediate
0,73000 1
UCLAMP3301P.TTR-ND UCLAMP3301P.TCT Semtech Corporation Tape & Reel (TR) ? 3.000 - Immediate
0,25552 3.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UCLAMP3301P.TDKR

03:04:02 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,63500 6,35
25 0,56240 14,06
100 0,48980 48,98
250 0,42632 106,58
500 0,36280 181,40
1.000 0,29024 290,24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback