Add To Favorites
Product Overview
Digi-Key Part Number UCLAMP2804LTCTCT-ND
Quantity Available 3.491
Can ship immediately
Manufacturer

Manufacturer Part Number

UCLAMP2804L.TCT

Description TVS DIODE 2.8VWM 10VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets uClamp2804L
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series uClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 2.8V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UCLAMP2804L.TCTCT
UCLAMP2804L.TCTCT-ND
UCLAMP2804LTCTCT

06:28:49 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,69300 16,93
25 1,51200 37,80
100 1,36050 136,05
250 1,20936 302,34
500 1,05818 529,09
1.000 0,87678 876,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCLAMP2804LTCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,79299
  • Digi-Reel® ? : UCLAMP2804LTCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback