Add To Favorites
Product Overview
Digi-Key Part Number UCLAMP2511TTCTCT-ND
Quantity Available 33.119
Can ship immediately
Manufacturer

Manufacturer Part Number

UCLAMP2511T.TCT

Description TVS DIODE 2.5VWM 8VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets uClamp2511T
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series uClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 2.5V (Max)
Voltage - Breakdown (Min) 2.7V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 6pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package SLP1006P2T
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UCLAMP2511T.TCTCT
UCLAMP2511T.TCTCT-ND
UCLAMP2511TTCTCT

02:49:27 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,68600 6,86
25 0,60800 15,20
100 0,52940 52,94
250 0,46076 115,19
500 0,39212 196,06
1.000 0,31369 313,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCLAMP2511TTCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,27616
  • Digi-Reel® ? : UCLAMP2511TTCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback