Add To Favorites
Product Overview
Digi-Key Part Number UCLAMP2401TCT-ND
Quantity Available 21.955
Can ship immediately
Manufacturer

Manufacturer Part Number

UCLAMP2401T.TCT

Description TVS DIODE 24VWM 50VC 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCLAMP2401T
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series uClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 27V
Voltage - Clamping (Max) @ Ipp 50V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 50pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UCLAMP2401TCT

23:15:34 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,52000 5,20
25 0,46120 11,53
100 0,40150 40,15
250 0,34940 87,35
500 0,29736 148,68
1.000 0,23789 237,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCLAMP2401TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,20943
  • Digi-Reel® ? : UCLAMP2401TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback