Add To Favorites
Product Overview
Digi-Key Part Number TS30013-M033QFNRCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TS30013-M033QFNR

Description IC REG BUCK 3.3V 3A SYNC 16QFN
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TS30011-13
Featured Product TS30013 Current-Mode Synchronous Buck DC/DC Converter
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
  • BPA01B - C&K | CKN10346-ND DigiKey Electronics
  • BPA01B
  • C&K
  • SWITCH SLIDE DIP SPST 100MA 5V
  • Unit Price 1,17000
  • CKN10346-ND
Additional Resources
Standard Package ? 1
Other Names TS30013-M033QFNRCT

09:37:14 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,03100 10,31
25 0,93120 23,28
100 0,81480 81,48
250 0,71500 178,75
500 0,63190 315,95
1.000 0,49886 498,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS30013-M033QFNRTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 0
  • Unit Price: 0,45230
Send Feedback